Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2267796-6Copy
Manufacturer Standard Lead Time25 weeks
Order Code3861251
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.610 (CNY454.9493) |
| 10+ | CNY352.280 (CNY398.0764) |
| 25+ | CNY291.890 (CNY329.8357) |
| 50+ | CNY261.700 (CNY295.721) |
| 100+ | CNY241.570 (CNY272.9741) |
| 250+ | CNY225.460 (CNY254.7698) |
| 500+ | CNY213.380 (CNY241.1194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.61 (CNY454.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267796-6Copy
Manufacturer Standard Lead Time25 weeks
Order Code3861251
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
No. of Rows1 Row
Cable Length - Metric75mm
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
Cable Length - Metric
75mm
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005882
