Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-4.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2785985
Product RangeDiBO+ EV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,106.980 (CNY1,250.8874) |
| 25+ | CNY1,032.110 (CNY1,166.2843) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11,069.80 (CNY12,508.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267220-4.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2785985
Product RangeDiBO+ EV Series
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric7.62m
Voltage Rating600VAC
Jacket ColourBlack
Product RangeDiBO+ EV Series
Cable Length - Imperial25ft
Connector Type AEV Type 1 Plug
Connector Type BFree End
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Voltage Rating
600VAC
Product Range
DiBO+ EV Series
Connector Type A
EV Type 1 Plug
Cable Length - Metric
7.62m
Jacket Colour
Black
Cable Length - Imperial
25ft
Connector Type B
Free End
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.291717
