Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2267185-4.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2785981
Product RangeDiBO+ EV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY1,032.110 (CNY1,166.2843) |
Price for:Each
Minimum: 12
Multiple: 12
CNY12,385.32 (CNY13,995.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267185-4.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2785981
Product RangeDiBO+ EV Series
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric7.62m
Current Rating32A
Voltage Rating240V
Jacket ColourBlack
Product RangeDiBO+ EV Series
Cable Length - Imperial25ft
Connector Type AEV Type 1 Plug
Connector Type BFree End
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Current Rating
32A
Jacket Colour
Black
Cable Length - Imperial
25ft
Connector Type B
Free End
Cable Length - Metric
7.62m
Voltage Rating
240V
Product Range
DiBO+ EV Series
Connector Type A
EV Type 1 Plug
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.415661
