Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2267185-3.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2785980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY1,045.830 (CNY1,181.7879) |
| 50+ | CNY981.280 (CNY1,108.8464) |
Price for:Each
Minimum: 16
Multiple: 16
CNY16,733.28 (CNY18,908.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267185-3.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2785980
Technical Datasheet
Connector to ConnectorType 1 EV Plug to Free End
Cable Length - Metric6.1m
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial20ft
Connector Type AType 1 EV
Connector Type BFree End
IP / NEMA RatingIP66
Technical Specifications
Connector to Connector
Type 1 EV Plug to Free End
Voltage Rating
240VAC
Product Range
-
Connector Type A
Type 1 EV
IP / NEMA Rating
IP66
Cable Length - Metric
6.1m
Jacket Colour
Black
Cable Length - Imperial
20ft
Connector Type B
Free End
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.961615
