Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2255148-1Copy
Order Code2442294
Product RangeCS-10
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2255148-1Copy
Order Code2442294
Product RangeCS-10
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP D-3000 Dynamic Series 16-14AWG Contacts
Product RangeCS-10
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2255148-1 is a mini straight action Hand Tool for D-3000 dynamic series 16 to 14AWG contacts. It can be equipped with integrated wire stripping device.
- Crimping of wire and insulation in one step
- Simple contact positioning even for mini contacts by flap-locator
- Outstanding crimping performance
- Easy handling due to outstanding force transmission ratio
- Small size
- Ergonomically designed soft handles
- Safe operation
- Releasable ratchet ensures the complete crimping process
Applications
Maintenance & Repair, Commercial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
CS-10
For Use With
AMP D-3000 Dynamic Series 16-14AWG Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
