Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2226923-1Copy
Order Code2837157
Product RangeO.C.H Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.930 (CNY23.6509) |
| 10+ | CNY18.900 (CNY21.357) |
| 100+ | CNY16.940 (CNY19.1422) |
| 250+ | CNY15.790 (CNY17.8427) |
| 500+ | CNY14.940 (CNY16.8822) |
| 1000+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.93 (CNY23.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2226923-1Copy
Order Code2837157
Product RangeO.C.H Series
Technical Datasheet
Product RangeO.C.H Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP O.C.H Series Micro Circular Housing Connectors
Contact MaterialCopper Alloy
Technical Specifications
Product Range
O.C.H Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Socket
For Use With
AMP O.C.H Series Micro Circular Housing Connectors
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
