Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213617-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2611424
Cut Tape2611445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.440 | CNY16.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 25+ | CNY14.980 (CNY16.9274) |
| 75+ | CNY14.670 (CNY16.5771) |
| 200+ | CNY14.340 (CNY16.2042) |
| 500+ | CNY13.790 (CNY15.5827) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY13.510 (CNY15.2663) |
| 3000+ | CNY12.300 (CNY13.899) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213617-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2611424
Cut Tape2611445
Technical Datasheet
Pitch Spacing4mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
Technical Specifications
Pitch Spacing
4mm
No. of Contacts
2Contacts
Contact Termination Type
Surface Mount
No. of Rows
1Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
