Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2199230-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code3806915
Your Part Number
798 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
793 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 10+ | CNY16.320 (CNY18.4416) |
| 25+ | CNY14.700 (CNY16.611) |
| 50+ | CNY14.430 (CNY16.3059) |
| 100+ | CNY14.090 (CNY15.9217) |
| 250+ | CNY13.280 (CNY15.0064) |
| 500+ | CNY12.680 (CNY14.3284) |
| 1000+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.68 (CNY21.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2199230-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code3806915
Technical Datasheet
Card Thickness-
No. of Contacts67 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
-
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
No. of Contacts
67 Contacts
Connector Body Orientation
Right Angle
Contact Plating - Mating Side
30µ" Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
