Print Page
Image is for illustrative purposes only. Please refer to product description.

1,976 In Stock
Need more?
1,976 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 10+ | CNY18.750 (CNY21.1875) |
| 25+ | CNY18.710 (CNY21.1423) |
| 50+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY16.360 (CNY18.4868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195892-1Copy
Order Code4567303
Technical Datasheet
Antenna TypeISM
Frequency Min423MHz
Frequency Max443MHz
Antenna MountingPanel
Gain-2.3dB
VSWR3.1
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
ISM
Frequency Max
443MHz
Gain
-2.3dB
Input Power
10W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
423MHz
Antenna Mounting
Panel
VSWR
3.1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
