Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS BMC1JY0060AN Ferrite Bead, 0603 [1608 Metric], 60 ohm, 400 mA, BMC Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3996424-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMC1JY0060ANCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3996428RL
Cut Tape3996428
Product RangeBMC Series
Also Known As2176493-4
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.346 | CNY3.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.346 (CNY0.391) |
| 100+ | CNY0.293 (CNY0.3311) |
| 500+ | CNY0.272 (CNY0.3074) |
| 1000+ | CNY0.211 (CNY0.2384) |
| 2000+ | CNY0.198 (CNY0.2237) |
| 4000+ | CNY0.185 (CNY0.209) |
| 20000+ | CNY0.177 (CNY0.200) |
| 40000+ | CNY0.171 (CNY0.1932) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMC1JY0060ANCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3996428RL
Cut Tape3996428
Product RangeBMC Series
Also Known As2176493-4
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance60ohm
DC Current Rating400mA
Product RangeBMC Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
BMC Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
