Print Page
Image is for illustrative purposes only. Please refer to product description.
![SIGMAINDUCTORS - TE CONNECTIVITY BMC1EY0100AN Ferrite Bead, 0402 [1005 Metric], 100 ohm, 200 mA, BMC Series, 0.45 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3996401-40.jpg)
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoBMC1EY0100ANCopy
Order Code
Re-Reel3996409RL
Cut Tape3996409
Product RangeBMC Series
Also Known As2176492-8
Your Part Number
9,203 In Stock
Need more?
9,203 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.326 | CNY3.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.326 (CNY0.3684) |
| 100+ | CNY0.272 (CNY0.3074) |
| 500+ | CNY0.251 (CNY0.2836) |
| 2500+ | CNY0.185 (CNY0.209) |
| 5000+ | CNY0.177 (CNY0.200) |
| 10000+ | CNY0.157 (CNY0.1774) |
| 50000+ | CNY0.144 (CNY0.1627) |
| 100000+ | CNY0.143 (CNY0.1616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoBMC1EY0100ANCopy
Order Code
Re-Reel3996409RL
Cut Tape3996409
Product RangeBMC Series
Also Known As2176492-8
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance100ohm
DC Current Rating200mA
Product RangeBMC Series
DC Resistance Max0.45ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
0.45ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
BMC Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
