Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMC1HY0010AN
Order Code
Re-Reel3996388RL
Cut Tape3996388
Product RangeBMC Series
Also Known As2176491-1
Your Part Number
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.385 | CNY3.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.385 (CNY0.435) |
| 100+ | CNY0.364 (CNY0.4113) |
| 500+ | CNY0.342 (CNY0.3865) |
| 2500+ | CNY0.321 (CNY0.3627) |
| 7500+ | CNY0.299 (CNY0.3379) |
| 15000+ | CNY0.293 (CNY0.3311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMC1HY0010AN
Order Code
Re-Reel3996388RL
Cut Tape3996388
Product RangeBMC Series
Also Known As2176491-1
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance10ohm
DC Current Rating500mA
Product RangeBMC Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
500mA
DC Resistance Max
0.1ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
BMC Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
