Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.770 (CNY144.3801) |
| 10+ | CNY114.920 (CNY129.8596) |
| 25+ | CNY102.060 (CNY115.3278) |
| 100+ | CNY94.450 (CNY106.7285) |
| 250+ | CNY91.100 (CNY102.943) |
| 500+ | CNY86.180 (CNY97.3834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.77 (CNY144.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170703-7Copy
Order Code2917987
Technical Datasheet
Accessory TypeCage Assembly
For Use WithAMP zQSFP+ 1x1 I/O Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Number of Ports : 1
- Port Matrix Configuration : 1 x 1
- Data Rate: 28 GB/s Max
- Tail Length : 2.05 mm [ .081 in ]
- Operating Temperature Range : -55 – 105 °C [ -67 – 221 °F ]
Technical Specifications
Accessory Type
Cage Assembly
Product Range
-
For Use With
AMP zQSFP+ 1x1 I/O Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
