Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141466-1Copy
Order Code3134613
Product RangeMQS
Your Part Number
316 In Stock
6,000 more incoming. You can reserve stock now
316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY14.530 (CNY16.4189) |
| 100+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY11.030 (CNY12.4639) |
| 1000+ | CNY10.500 (CNY11.865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.09 (CNY19.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141466-1Copy
Order Code3134613
Product RangeMQS
Technical Datasheet
Product RangeMQS
No. of Positions4Ways
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Product Overview
2141466-1 is a 4 position, single row sealable black colour housing for female terminals.
- 25VAC operating voltage
- 1.8 mm pitch, 180° cable exit angle
- Without strain relief
- Terminal position assurance
- PBT GF housing
- Operating temperature range from -40 to 105°C [ -40 – 221°F ]
Technical Specifications
Product Range
MQS
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
