Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2134057-1Copy
Order Code3399115
Product RangeDynamic D7100
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.720 (CNY199.6936) |
| 12+ | CNY147.390 (CNY166.5507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.72 (CNY199.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2134057-1Copy
Order Code3399115
Product RangeDynamic D7100
Technical Datasheet
Product RangeDynamic D7100
No. of Positions4Ways
Pitch Spacing16mm
For Use WithAMP Dynamic D7100 Series 1871131 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D7100
No. of Positions
4Ways
For Use With
AMP Dynamic D7100 Series 1871131 Pin Contacts
Gender
Plug
Pitch Spacing
16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
