Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2132415-4Copy
Manufacturer Standard Lead Time46 weeks
Order Code3797854
Product RangeEconomy Power 2.5
Your Part Number
1,470 In Stock
Need more?
1,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY0.960 (CNY1.0848) |
Price for:Each
Minimum: 100
Multiple: 100
CNY140.00 (CNY158.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132415-4Copy
Manufacturer Standard Lead Time46 weeks
Order Code3797854
Product RangeEconomy Power 2.5
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEconomy Power 2.5
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
2132415-4 is an Economy Power 2.5 shrouded, 4 position, vertical, wire-to-board, PCB mount header assembly.
- 2.5mm [.098in] centreline
- Fully loaded connector contact load condition
- 250VAC operating voltage
- Natural primary colour
- Brass contact base material
- Tin PCB contact termination area plating material
- 4.2A max contact current rating
- Kinked PCB mount retention type, Polarization mating alignment type
- With latch mating retention and mating alignment
- PBT GF housing material
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Economy Power 2.5
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
