Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118909-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code3549721
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY11.870 (CNY13.4131) |
| 25+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY9.910 (CNY11.1983) |
| 500+ | CNY9.310 (CNY10.5203) |
| 1000+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.64 (CNY17.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
PCB
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Gain
2.4dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001356
