Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118909-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3549714
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 10+ | CNY12.210 (CNY13.7973) |
| 25+ | CNY11.260 (CNY12.7238) |
| 50+ | CNY10.720 (CNY12.1136) |
| 100+ | CNY10.180 (CNY11.5034) |
| 500+ | CNY9.580 (CNY10.8254) |
| 1000+ | CNY9.240 (CNY10.4412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
PCB
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Antenna Mounting
Adhesive
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001492
