Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118908-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3549713
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.810 (CNY7.6953) |
| 10+ | CNY5.000 (CNY5.650) |
| 25+ | CNY4.550 (CNY5.1415) |
| 50+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.020 (CNY3.4126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
5.925GHz
VSWR
2.5
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Antenna Mounting
SMD
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
