Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118908-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3549712
Your Part Number
1,747 In Stock
Need more?
1,747 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 10+ | CNY4.360 (CNY4.9268) |
| 25+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.310 (CNY4.8703) |
| 2500+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.90 (CNY6.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118908-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3549712
Technical Datasheet
Antenna MountingSMD
VSWR2.5
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Mounting
SMD
Input Impedance
50ohm
Product Range
-
VSWR
2.5
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
