Print Page
Image is for illustrative purposes only. Please refer to product description.

1,782 In Stock
Need more?
1,782 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY7.600 (CNY8.588) |
| 25+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.590 (CNY6.3167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118728-2Copy
Order Code3442271
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length29.36mm
Length29.36mm
Product Width18.5mm
Width18.5mm
Product Depth7mm
Depth7mm
Product Range-
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
29.36mm
Product Width
18.5mm
Product Depth
7mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
29.36mm
Width
18.5mm
Depth
7mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003578
