Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2112233-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3793222
Product RangeLEAVYSEAL
Your Part Number
2,135 In Stock
1,000 more incoming. You can reserve stock now
2,135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.320 (CNY19.5716) |
| 10+ | CNY14.690 (CNY16.5997) |
| 100+ | CNY12.480 (CNY14.1024) |
| 250+ | CNY11.700 (CNY13.221) |
| 500+ | CNY11.140 (CNY12.5882) |
| 1000+ | CNY10.610 (CNY11.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.32 (CNY19.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2112233-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3793222
Product RangeLEAVYSEAL
Technical Datasheet
Accessory TypeCover
Product RangeLEAVYSEAL
SVHCNo SVHC (21-Jan-2025)
Product Overview
2112233-1 is an AMP LEAVYSEAL series 16 positions automotive connector housing (cover).
- Cover - cable exit
- 90° cable exit angle
- With strain relief
- Black primary colour
- PA GF product material
- UL 94HB flammability rating
Technical Specifications
Accessory Type
Cover
Product Range
LEAVYSEAL
For Use With
AMP LEAVYSEAL Series 16 Positions Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
