Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.220 (CNY113.2486) |
| 5+ | CNY91.840 (CNY103.7792) |
| 10+ | CNY83.460 (CNY94.3098) |
| 50+ | CNY75.080 (CNY84.8404) |
| 100+ | CNY66.700 (CNY75.371) |
| 250+ | CNY58.320 (CNY65.9016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.22 (CNY113.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108848-1Copy
Order Code3874799
Technical Datasheet
Antenna TypePatch
Frequency Min1.215GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain4.2dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
4.2dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
1.215GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050314
