Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.600 (CNY131.758) |
| 5+ | CNY105.510 (CNY119.2263) |
| 10+ | CNY94.290 (CNY106.5477) |
| 50+ | CNY90.880 (CNY102.6944) |
| 100+ | CNY89.070 (CNY100.6491) |
| 250+ | CNY87.250 (CNY98.5925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.60 (CNY131.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108847-1Copy
Order Code3874798
Technical Datasheet
Antenna TypePatch
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain2.7dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
2.7dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039822
