Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108844-1.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846475
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.670 (CNY106.9771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.67 (CNY106.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108844-1.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3846475
Technical Datasheet
Frequency Min1.559GHz
Antenna MountingAdhesive
Gain6dBi
VSWR1.4
Product Range-
Technical Specifications
Frequency Min
1.559GHz
Gain
6dBi
Product Range
-
Antenna Mounting
Adhesive
VSWR
1.4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020956
