Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.800 (CNY155.714) |
| 5+ | CNY124.700 (CNY140.911) |
| 10+ | CNY111.430 (CNY125.9159) |
| 50+ | CNY107.400 (CNY121.362) |
| 100+ | CNY105.260 (CNY118.9438) |
| 250+ | CNY103.110 (CNY116.5143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.80 (CNY155.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108840-1Copy
Order Code3874796
Technical Datasheet
Antenna TypePatch
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain5.1dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
5.1dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
