Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102771-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2778180
Product RangeMULTIGIG RT 2-R
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,486.980 (CNY1,680.2874) |
| 5+ | CNY1,457.230 (CNY1,646.6699) |
| 10+ | CNY1,427.480 (CNY1,613.0524) |
| 25+ | CNY1,397.730 (CNY1,579.4349) |
| 50+ | CNY1,373.070 (CNY1,551.5691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,486.98 (CNY1,680.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102771-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2778180
Product RangeMULTIGIG RT 2-R
Technical Datasheet
Product RangeMULTIGIG RT 2-R
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
