Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102735-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code3261497
Product RangeMULTIGIG RT 2-R
Also Known AsBP, Half Left End, MULTIGIG RT 2R
Your Part Number
52 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.880 (CNY303.8344) |
| 5+ | CNY264.060 (CNY298.3878) |
| 10+ | CNY259.230 (CNY292.9299) |
| 25+ | CNY254.410 (CNY287.4833) |
| 50+ | CNY251.110 (CNY283.7543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.88 (CNY303.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102735-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code3261497
Product RangeMULTIGIG RT 2-R
Also Known AsBP, Half Left End, MULTIGIG RT 2R
Technical Datasheet
Product RangeMULTIGIG RT 2-R
No. of Contacts72Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
72Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806
