Print Page
Image is for illustrative purposes only. Please refer to product description.

95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.890 (CNY54.1157) |
| 10+ | CNY40.720 (CNY46.0136) |
| 100+ | CNY34.610 (CNY39.1093) |
| 250+ | CNY32.440 (CNY36.6572) |
| 500+ | CNY30.890 (CNY34.9057) |
| 1000+ | CNY29.420 (CNY33.2446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.89 (CNY54.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098164-4Copy
Order Code3794329
Technical Datasheet
Accessory TypeCover
For Use WithAMP 60 Positions Automotive Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Cover
Product Range
-
For Use With
AMP 60 Positions Automotive Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
