Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
4 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,151.300 (CNY9,210.969) |
| 5+ | CNY7,588.410 (CNY8,574.9033) |
| 10+ | CNY7,359.130 (CNY8,315.8169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,151.30 (CNY9,210.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2063677-2Copy
Order Code4146693
Technical Datasheet
Crimp Die ApplicationsMCP 1.5K 1418884, 1534335 Terminals
For Use WithAMP SDE-SA 2063677-1 Ratchet Tool Assembly
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2063677-2 is a die assembly for use with 2063677-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with two crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame.
Technical Specifications
Crimp Die Applications
MCP 1.5K 1418884, 1534335 Terminals
Product Range
-
For Use With
AMP SDE-SA 2063677-1 Ratchet Tool Assembly
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
