Print Page
Image is for illustrative purposes only. Please refer to product description.

434 In Stock
Need more?
434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.610 (CNY7.4693) |
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 2500+ | CNY3.800 (CNY4.294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.61 (CNY7.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058299-1Copy
Order Code1761472
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing4mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2058299-1 is a 2-position 1-row Connector Housing made of natural colour liquid crystal polymer. It feature circuit identification.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001139
