Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,506.950 (CNY8,482.8535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,506.95 (CNY8,482.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016746-7Copy
Order Code4459988
Technical Datasheet
Connector to ConnectorMassive Channel Coaxial to 2 x Massive Channel Coaxial
Cable Length - Imperial27.6"
Cable Length - Metric700mm
Coaxial Cable Type-
Connector Type AMassive Channel Coaxial
Connector Type B2 x Massive Channel Coaxial
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Massive Channel Coaxial to 2 x Massive Channel Coaxial
Cable Length - Metric
700mm
Connector Type A
Massive Channel Coaxial
Impedance
50ohm
Product Range
-
Cable Length - Imperial
27.6"
Coaxial Cable Type
-
Connector Type B
2 x Massive Channel Coaxial
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
