Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2016668-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4459986
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,552.800 (CNY4,014.664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,552.80 (CNY4,014.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016668-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4459986
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorMassive Channel Coaxial to Massive Channel Coaxial
Cable Length - Metric300mm
Coaxial Cable Type-
Connector Type AMassive Channel Coaxial
Connector Type BMassive Channel Coaxial
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
Massive Channel Coaxial
Impedance
50ohm
Product Range
-
Connector to Connector
Massive Channel Coaxial to Massive Channel Coaxial
Coaxial Cable Type
-
Connector Type B
Massive Channel Coaxial
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
