Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2015699-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3794108
Your Part Number
3,360 In Stock
Need more?
3,360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.550 (CNY14.1815) |
| 10+ | CNY10.640 (CNY12.0232) |
| 100+ | CNY9.040 (CNY10.2152) |
| 500+ | CNY8.080 (CNY9.1304) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2500+ | CNY7.210 (CNY8.1473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.55 (CNY14.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2015699-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3794108
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° UMCC Plug to 90° UMCC Plug
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AUMCC Right Angle Plug
Connector Type BUMCC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
100mm
Connector Type A
UMCC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMCC Plug to 90° UMCC Plug
Coaxial Cable Type
0.81mm
Connector Type B
UMCC Right Angle Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
