Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20023435-45Copy
Manufacturer Standard Lead Time114 weeks
Order Code4454079
Product Range69XXN Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,152.980 (CNY4,692.8674) |
| 3+ | CNY4,052.500 (CNY4,579.325) |
| 5+ | CNY3,952.030 (CNY4,465.7939) |
| 10+ | CNY3,780.690 (CNY4,272.1797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,152.98 (CNY4,692.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20023435-45Copy
Manufacturer Standard Lead Time114 weeks
Order Code4454079
Product Range69XXN Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min0bar
Operating Pressure Max7bar
Pressure Port Size1/4"
Transducer Connection / TerminationConnector
Supply Voltage Min-
Supply Voltage Max3.6V
Media TypeGas, Liquid
Output InterfaceBluetooth, LoRaWAN
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range69XXN Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
69XXN Series
Pressure Port Type
NPT
Operating Pressure Max
7bar
Transducer Connection / Termination
Connector
Supply Voltage Max
3.6V
Output Interface
Bluetooth, LoRaWAN
Housing Material
316L Stainless Steel
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
