Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20023435-44Copy
Manufacturer Standard Lead Time114 weeks
Order Code4454077
Product Range69XXN Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,821.890 (CNY4,318.7357) |
| 3+ | CNY3,731.180 (CNY4,216.2334) |
| 5+ | CNY3,640.480 (CNY4,113.7424) |
| 10+ | CNY3,573.220 (CNY4,037.7386) |
| 25+ | CNY3,413.480 (CNY3,857.2324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,821.89 (CNY4,318.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20023435-44Copy
Manufacturer Standard Lead Time114 weeks
Order Code4454077
Product Range69XXN Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min0bar
Operating Pressure Max350bar
Pressure Port Size1/4"
Transducer Connection / TerminationConnector
Supply Voltage Min-
Supply Voltage Max3.6V
Media TypeGas, Liquid
Output InterfaceBluetooth, LoRaWAN
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range69XXN Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
69XXN Series
Pressure Port Type
NPT
Operating Pressure Max
350bar
Transducer Connection / Termination
Connector
Supply Voltage Max
3.6V
Output Interface
Bluetooth, LoRaWAN
Housing Material
316L Stainless Steel
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.451695
