Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-967629-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3792275
Product RangeTimer Connector System
Your Part Number
1,575 In Stock
Need more?
1,575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.440 (CNY20.8372) |
| 10+ | CNY15.680 (CNY17.7184) |
| 100+ | CNY13.330 (CNY15.0629) |
| 250+ | CNY12.480 (CNY14.1024) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.610 (CNY13.1193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.44 (CNY20.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-967629-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3792275
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions18Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Timer Connector System
No. of Positions
18Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
28VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP Timer Connector System Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
