Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2834075-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2707316
Product RangeSlimSeal
Your Part Number
6,677 In Stock
Need more?
6,677 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.780 (CNY7.6614) |
| 10+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY4.230 (CNY4.7799) |
| 2500+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.78 (CNY7.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2834075-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2707316
Product RangeSlimSeal
Technical Datasheet
Product RangeSlimSeal
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithAMP SlimSeal Series 1-2834068-2 Pin Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SlimSeal
No. of Positions
2Ways
For Use With
AMP SlimSeal Series 1-2834068-2 Pin Contact
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
