Print Page
Image is for illustrative purposes only. Please refer to product description.

12,000 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.070 (CNY14.7691) |
| 10+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY9.440 (CNY10.6672) |
| 500+ | CNY8.430 (CNY9.5259) |
| 1000+ | CNY8.030 (CNY9.0739) |
| 2500+ | CNY7.870 (CNY8.8931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.07 (CNY14.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2495219-2Copy
Order Code4710035
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts22Contacts
Product Range-
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows2 Row
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
22Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Gold Flash Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
