Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2367198-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code3514632
Your Part Number
12,434 In Stock
Need more?
12,434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.700 (CNY1.921) |
| 5000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2367198-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code3514632
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions5Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
5Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
