Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2366600-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776679
Product RangeDynamic D-1000 Series
Your Part Number
3,985 In Stock
Need more?
3,985 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.030 (CNY3.4239) |
| 10+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.03 (CNY3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2366600-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code3776679
Product RangeDynamic D-1000 Series
Technical Datasheet
Product RangeDynamic D-1000 Series
No. of Positions4Ways
Pitch Spacing2mm
For Use WithAMP Dynamic D-1000 Series Tab Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-1000 Series
No. of Positions
4Ways
For Use With
AMP Dynamic D-1000 Series Tab Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000633
