Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2350891-4Copy
Manufacturer Standard Lead Time11 weeks
Order Code3698454
Product RangeenetSEAL+ NTS Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.970 (CNY128.7861) |
| 10+ | CNY96.830 (CNY109.4179) |
| 25+ | CNY90.760 (CNY102.5588) |
| 100+ | CNY86.430 (CNY97.6659) |
| 250+ | CNY81.250 (CNY91.8125) |
| 500+ | CNY75.200 (CNY84.976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.97 (CNY128.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2350891-4Copy
Manufacturer Standard Lead Time11 weeks
Order Code3698454
Product RangeenetSEAL+ NTS Series
Technical Datasheet
Product RangeenetSEAL+ NTS Series
For Use WithAMP Size 16 & 20 Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Technical Specifications
Product Range
enetSEAL+ NTS Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
For Use With
AMP Size 16 & 20 Terminals
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
