Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
Need more?
114 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.960 (CNY117.4748) |
| 10+ | CNY88.340 (CNY99.8242) |
| 25+ | CNY82.810 (CNY93.5753) |
| 100+ | CNY78.860 (CNY89.1118) |
| 250+ | CNY74.140 (CNY83.7782) |
| 500+ | CNY68.600 (CNY77.518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.96 (CNY117.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2350891-2Copy
Order Code3698451
Technical Datasheet
For Use WithAMP Size 16 & 20 Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Current Rating13A
Technical Specifications
For Use With
AMP Size 16 & 20 Terminals
IP Rating
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
13A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
