Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2350224-4Copy
Manufacturer Standard Lead Time47 weeks
Order Code4046915
Product RangeSGI2.0 Series
Your Part Number
50,900 In Stock
Need more?
50,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.981 (CNY1.1085) |
| 500+ | CNY0.876 (CNY0.9899) |
| 1000+ | CNY0.834 (CNY0.9424) |
| 2500+ | CNY0.782 (CNY0.8837) |
| 5000+ | CNY0.767 (CNY0.8667) |
| 10000+ | CNY0.751 (CNY0.8486) |
Price for:Each
Minimum: 100
Multiple: 100
CNY98.10 (CNY110.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2350224-4Copy
Manufacturer Standard Lead Time47 weeks
Order Code4046915
Product RangeSGI2.0 Series
Technical Datasheet
Product RangeSGI2.0 Series
No. of Positions4Ways
Pitch Spacing2mm
For Use WithAMP SGI 2.0 Series 2350223-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-2350224-4 is a 4-position, wire-to-board, key B, SGI 2.0 plug housing.
- Receptacle contact type
- 2.5A maximum contact current rating
- 2mm [0.079in] centreline (pitch)
- PA GF housing
- Operating temperature range from -40 to 105°C [-40 to 221°F]
Technical Specifications
Product Range
SGI2.0 Series
No. of Positions
4Ways
For Use With
AMP SGI 2.0 Series 2350223-1 Socket Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
