Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2337815-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code3020108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.800 (CNY539.914) |
| 5+ | CNY465.970 (CNY526.5461) |
| 10+ | CNY454.140 (CNY513.1782) |
| 25+ | CNY442.310 (CNY499.8103) |
| 50+ | CNY430.480 (CNY486.4424) |
| 100+ | CNY428.370 (CNY484.0581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.80 (CNY539.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2337815-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code3020108
Technical Datasheet
Connector Type AMini SAS HD 16 Position Plug
Connector Type BMini SAS HD 16 Position Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Technical Specifications
Connector Type A
Mini SAS HD 16 Position Plug
Cable Length - Imperial
6.56ft
Jacket Colour
-
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Connector Type B
Mini SAS HD 16 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065544
