Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2336231-6Copy
Order Code3776565
Product RangePower Versa-Lock Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.510 (CNY11.8763) |
| 10+ | CNY9.140 (CNY10.3282) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.530 (CNY9.6389) |
| 100+ | CNY8.190 (CNY9.2547) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.700 (CNY7.571) |
| 2500+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.51 (CNY11.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2336231-6Copy
Order Code3776565
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911/2337139 Tab Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
6Ways
For Use With
AMP Power Versa-Lock Series 2329906/2329907/2329908/2329909/2329910/2329911/2337139 Tab Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
