Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2336229-6Copy
Order Code3776564
Product RangePower Versa-Lock Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.980 (CNY6.7574) |
| 10+ | CNY5.240 (CNY5.9212) |
| 25+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 2500+ | CNY3.440 (CNY3.8872) |
| 5000+ | CNY3.400 (CNY3.842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.98 (CNY6.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2336229-6Copy
Order Code3776564
Product RangePower Versa-Lock Series
Technical Datasheet
Product RangePower Versa-Lock Series
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP Power Versa-Lock Series 2329912/2329913/2329914/2329915/2329916/2329917/2337137 Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Power Versa-Lock Series
No. of Positions
6Ways
For Use With
AMP Power Versa-Lock Series 2329912/2329913/2329914/2329915/2329916/2329917/2337137 Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
