Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2299960-1Copy
Manufacturer Standard Lead Time63 weeks
Order Code3399137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.980 (CNY192.0774) |
| 10+ | CNY144.430 (CNY163.2059) |
| 25+ | CNY135.390 (CNY152.9907) |
| 100+ | CNY128.240 (CNY144.9112) |
| 250+ | CNY126.200 (CNY142.606) |
| 500+ | CNY124.300 (CNY140.459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.98 (CNY192.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2299960-1Copy
Manufacturer Standard Lead Time63 weeks
Order Code3399137
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithThermocouples
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Thermocouples
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007503
