Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2287720-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4351619
Product RangePicoMQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.438 (CNY0.4949) |
| 54000+ | CNY0.411 (CNY0.4644) |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
CNY7,884.00 (CNY8,908.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2287720-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4351619
Product RangePicoMQS Series
Technical Datasheet
Product RangePicoMQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithAMP PicoMQS Series Unsealed Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PicoMQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP PicoMQS Series Unsealed Receptacle Housings
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
