Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2282265-5Copy
Manufacturer Standard Lead Time67 weeks
Order Code4142155
Product RangeHVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,452.650 (CNY5,031.4945) |
| 5+ | CNY3,896.070 (CNY4,402.5591) |
| 10+ | CNY3,228.170 (CNY3,647.8321) |
| 25+ | CNY2,894.220 (CNY3,270.4686) |
| 50+ | CNY2,671.590 (CNY3,018.8967) |
| 100+ | CNY2,493.480 (CNY2,817.6324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,452.65 (CNY5,031.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2282265-5Copy
Manufacturer Standard Lead Time67 weeks
Order Code4142155
Product RangeHVA Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions5Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVA Series
Wire Gauge-
Jacket Colour-
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVA Series
Jacket Colour
-
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.250969
